200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386H-1-201LF

DigiKey Part Number
3386H-201LF-ND
Manufacturer
Manufacturer Product Number
3386H-1-201LF
Description
TRIMMER 200 OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386H-1-201LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
200 Ohms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3386C-1-201LFBourns Inc.164118-3386C-1-201LF-ND39,42000 KčParametric Equivalent
3386V-1-201LFBourns Inc.13386V-1-201LF-ND36,08000 KčParametric Equivalent
3386W-1-201LFBourns Inc.603386W-201LF-ND28,36000 KčParametric Equivalent
3386X-1-201LFBourns Inc.1793386X-201LF-ND32,12000 KčParametric Equivalent
In-Stock: 233
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
129,20000 Kč29,20 Kč
1024,46400 Kč244,64 Kč
2522,74080 Kč568,52 Kč
5021,50620 Kč1 075,31 Kč
10020,33410 Kč2 033,41 Kč
30018,59893 Kč5 579,68 Kč
50017,83938 Kč8 919,69 Kč
1 00016,85542 Kč16 855,42 Kč
5 00014,76649 Kč73 832,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,20000 Kč
Unit Price with VAT:35,33200 Kč