
3386V-1-201LF | |
|---|---|
DigiKey Part Number | 3386V-1-201LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386V-1-201LF |
Description | TRIMMER 200 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386V-1-201LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3386C-1-201LF | Bourns Inc. | 164 | 118-3386C-1-201LF-ND | 39,42000 Kč | Parametric Equivalent |
| 3386H-1-201LF | Bourns Inc. | 233 | 3386H-201LF-ND | 29,20000 Kč | Parametric Equivalent |
| 3386W-1-201LF | Bourns Inc. | 60 | 3386W-201LF-ND | 28,36000 Kč | Parametric Equivalent |
| 3386X-1-201LF | Bourns Inc. | 179 | 3386X-201LF-ND | 32,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,08000 Kč | 36,08 Kč |
| 10 | 30,11500 Kč | 301,15 Kč |
| 25 | 27,99640 Kč | 699,91 Kč |
| 50 | 26,47400 Kč | 1 323,70 Kč |
| 100 | 25,03080 Kč | 2 503,08 Kč |
| 300 | 22,89100 Kč | 6 867,30 Kč |
| 500 | 21,95500 Kč | 10 977,50 Kč |
| 1 000 | 20,74267 Kč | 20 742,67 Kč |
| 5 000 | 18,17010 Kč | 90 850,50 Kč |
| Unit Price without VAT: | 36,08000 Kč |
|---|---|
| Unit Price with VAT: | 43,65680 Kč |

