
3386F-1-503TLF | |
|---|---|
DigiKey Part Number | 3386F-1-503TLF-ND |
Manufacturer | |
Manufacturer Product Number | 3386F-1-503TLF |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386F-1-503TLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Finger Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,35000 Kč | 52,35 Kč |
| 10 | 43,69200 Kč | 436,92 Kč |
| 25 | 40,60160 Kč | 1 015,04 Kč |
| 50 | 38,38660 Kč | 1 919,33 Kč |
| 100 | 36,28860 Kč | 3 628,86 Kč |
| 300 | 33,17970 Kč | 9 953,91 Kč |
| 500 | 31,82048 Kč | 15 910,24 Kč |
| 1 000 | 30,06028 Kč | 30 060,28 Kč |
| 5 000 | 26,32823 Kč | 131 641,15 Kč |
| Unit Price without VAT: | 52,35000 Kč |
|---|---|
| Unit Price with VAT: | 63,34350 Kč |



