Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

3386F-1-502TLF | |
|---|---|
DigiKey Part Number | 3386F-502TLF-ND |
Manufacturer | |
Manufacturer Product Number | 3386F-1-502TLF |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386F-1-502TLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Finger Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 39,49700 Kč | 394,97 Kč |
| 25 | 36,69600 Kč | 917,40 Kč |
| 50 | 34,70120 Kč | 1 735,06 Kč |
| 100 | 32,80730 Kč | 3 280,73 Kč |
| 300 | 29,99703 Kč | 8 999,11 Kč |
| 500 | 28,76894 Kč | 14 384,47 Kč |
| 1 000 | 27,17855 Kč | 27 178,55 Kč |
| 5 000 | 23,80522 Kč | 119 026,10 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |





