
3386F-1-105TLF | |
|---|---|
DigiKey Part Number | 3386F-1-105TLF-ND |
Manufacturer | |
Manufacturer Product Number | 3386F-1-105TLF |
Description | TRIMMER 1M OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386F-1-105TLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Finger Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,02000 Kč | 54,02 Kč |
| 10 | 45,09000 Kč | 450,90 Kč |
| 25 | 41,89440 Kč | 1 047,36 Kč |
| 50 | 39,61300 Kč | 1 980,65 Kč |
| 100 | 37,44610 Kč | 3 744,61 Kč |
| 250 | 34,75112 Kč | 8 687,78 Kč |
| 500 | 32,83448 Kč | 16 417,24 Kč |
| 1 000 | 31,01797 Kč | 31 017,97 Kč |
| 5 000 | 27,16683 Kč | 135 834,15 Kč |
| Unit Price without VAT: | 54,02000 Kč |
|---|---|
| Unit Price with VAT: | 65,36420 Kč |






