
SN74LS173AN | |
|---|---|
DigiKey Part Number | 296-33970-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS173AN |
Description | IC FF D-TYPE SINGLE 4BIT 16PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS173AN Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 5V, 45pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 2.6mA, 24mA |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Current - Quiescent (Iq) 24 mA |
Function Master Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Through Hole |
Output Type Tri-State, Non-Inverted | Supplier Device Package 16-PDIP |
Number of Elements 1 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Bits per Element 4 | Base Product Number |
Clock Frequency 50 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 47,43400 Kč | 474,34 Kč |
| 25 | 43,45760 Kč | 1 086,44 Kč |
| 100 | 39,07520 Kč | 3 907,52 Kč |
| 250 | 36,98504 Kč | 9 246,26 Kč |
| 500 | 35,72558 Kč | 17 862,79 Kč |
| 1 000 | 34,68870 Kč | 34 688,70 Kč |
| 2 500 | 33,59403 Kč | 83 985,07 Kč |
| 5 000 | 32,93444 Kč | 164 672,20 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |




