
M63P502KB30T607 | |
|---|---|
DigiKey Part Number | 693-M63P502KB30T607-ND |
Manufacturer | |
Manufacturer Product Number | M63P502KB30T607 |
Description | TRIMMER 5K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Finger Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.395" x 0.395" Face (10.03mm x 10.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,27000 Kč | 178,27 Kč |
| 10 | 148,30900 Kč | 1 483,09 Kč |
| 25 | 137,69640 Kč | 3 442,41 Kč |
| 50 | 130,13720 Kč | 6 506,86 Kč |
| 100 | 122,96850 Kč | 12 296,85 Kč |
| 300 | 112,36380 Kč | 33 709,14 Kč |
| 500 | 107,73738 Kč | 53 868,69 Kč |
| 1 000 | 101,75526 Kč | 101 755,26 Kč |
| Unit Price without VAT: | 178,27000 Kč |
|---|---|
| Unit Price with VAT: | 215,70670 Kč |

