
3386F-1-103LF | |
|---|---|
DigiKey Part Number | 3386F-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386F-1-103LF |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386F-1-103LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PR10KLF | TT Electronics/BI | 8 131 | 987-1020-ND | 31,07000 Kč | Similar |
| 82MR10KLF | TT Electronics/BI | 2 422 | 987-1752-ND | 31,70000 Kč | Similar |
| 82PR10KLF | TT Electronics/BI | 1 479 | 987-1543-ND | 31,70000 Kč | Similar |
| 82PR10KLFTB | TT Electronics/BI | 41 | 987-1800-5-ND | 33,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,54000 Kč | 37,54 Kč |
| 10 | 31,32500 Kč | 313,25 Kč |
| 25 | 29,10600 Kč | 727,65 Kč |
| 50 | 27,52500 Kč | 1 376,25 Kč |
| 100 | 26,02560 Kč | 2 602,56 Kč |
| 300 | 23,79960 Kč | 7 139,88 Kč |
| 500 | 22,82634 Kč | 11 413,17 Kč |
| 1 000 | 21,56542 Kč | 21 565,42 Kč |
| 5 000 | 18,89062 Kč | 94 453,10 Kč |
| Unit Price without VAT: | 37,54000 Kč |
|---|---|
| Unit Price with VAT: | 45,42340 Kč |



