3386B-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386B-1-103LF

DigiKey Part Number
3386B-1-103LF-ND
Manufacturer
Manufacturer Product Number
3386B-1-103LF
Description
TRIMMER 10K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386B-1-103LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
138,54000 Kč38,54 Kč
1032,43200 Kč324,32 Kč
2530,27000 Kč756,75 Kč
5028,72040 Kč1 436,02 Kč
10027,24150 Kč2 724,15 Kč
30025,04390 Kč7 513,17 Kč
50024,07824 Kč12 039,12 Kč
1 00022,82447 Kč22 824,47 Kč
5 00020,14840 Kč100 742,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,54000 Kč
Unit Price with VAT:46,63340 Kč