Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3386B-1-101 | |
|---|---|
DigiKey Part Number | 3386B-1-101-ND |
Manufacturer | |
Manufacturer Product Number | 3386B-1-101 |
Description | TRIMMER 100 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386B-1-101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 30,51955 Kč | 6 103,91 Kč |
| Unit Price without VAT: | 30,51955 Kč |
|---|---|
| Unit Price with VAT: | 36,92866 Kč |







