
3386H-1-101 | |
|---|---|
DigiKey Part Number | 118-3386H-1-101-ND |
Manufacturer | |
Manufacturer Product Number | 3386H-1-101 |
Description | TRIMMER 100 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386H-1-101 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,30000 Kč | 46,30 Kč |
| 10 | 38,60400 Kč | 386,04 Kč |
| 25 | 35,87160 Kč | 896,79 Kč |
| 50 | 33,92360 Kč | 1 696,18 Kč |
| 100 | 32,07160 Kč | 3 207,16 Kč |
| 300 | 29,32493 Kč | 8 797,48 Kč |
| 500 | 28,12448 Kč | 14 062,24 Kč |
| 1 000 | 26,56991 Kč | 26 569,91 Kč |
| 5 000 | 23,27224 Kč | 116 361,20 Kč |
| Unit Price without VAT: | 46,30000 Kč |
|---|---|
| Unit Price with VAT: | 56,02300 Kč |

