100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386V-1-101LF

DigiKey Part Number
3386V-1-101LF-ND
Manufacturer
Manufacturer Product Number
3386V-1-101LF
Description
TRIMMER 100 OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386V-1-101LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
100 Ohms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3386H-1-101Bourns Inc.161118-3386H-1-101-ND46,30000 KčParametric Equivalent
3386H-1-101LFBourns Inc.3643386H-101LF-ND40,25000 KčParametric Equivalent
3386J-1-101LFBourns Inc.173118-3386J-1-101LF-ND32,12000 KčParametric Equivalent
3386S-1-101LFBourns Inc.175118-3386S-1-101LF-ND32,12000 KčParametric Equivalent
3386X-1-101LFBourns Inc.243386X-101LF-ND32,12000 KčParametric Equivalent
In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
136,08000 Kč36,08 Kč
1030,11500 Kč301,15 Kč
2527,99640 Kč699,91 Kč
5026,47400 Kč1 323,70 Kč
10025,03080 Kč2 503,08 Kč
30022,89100 Kč6 867,30 Kč
50021,95500 Kč10 977,50 Kč
1 00020,74267 Kč20 742,67 Kč
5 00018,17010 Kč90 850,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,08000 Kč
Unit Price with VAT:43,65680 Kč