


3382G-1-103G | |
|---|---|
DigiKey Part Number | 3382G-1-103GTR-ND - Tape & Reel (TR) 3382G-1-103GCT-ND - Cut Tape (CT) 3382G-1-103GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3382G-1-103G |
Description | SENSOR ROTARY 330DEG SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3382G-1-103G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 330°, Continuous | |
Linear Range | - | |
Output | Resistive | |
Output Signal | Clockwise Increase | |
Actuator Type | Hole for Shaft | |
Linearity | ±2% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±30% | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 5 | 20,08200 Kč | 100,41 Kč |
| 10 | 19,07100 Kč | 190,71 Kč |
| 25 | 17,86720 Kč | 446,68 Kč |
| 50 | 17,04620 Kč | 852,31 Kč |
| 100 | 16,30110 Kč | 1 630,11 Kč |
| 500 | 14,80068 Kč | 7 400,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,10628 Kč | 12 106,28 Kč |
| 2 000 | 11,67160 Kč | 23 343,20 Kč |
| 3 000 | 11,43436 Kč | 34 303,08 Kč |
| 5 000 | 11,15212 Kč | 55 760,60 Kč |
| 7 000 | 10,97571 Kč | 76 829,97 Kč |
| 10 000 | 10,79671 Kč | 107 967,10 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |











