3362S-1-103 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 25,94925 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 27,46000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 869
Unit Price: 18,93000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 25,94925 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1 272
Unit Price: 18,93000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 25,94925 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 265
Unit Price: 27,46000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 25,94925 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 99
Unit Price: 27,46000 Kč
Datasheet

Similar


TT Electronics/BI
In Stock: 5 676
Unit Price: 35,79000 Kč
Datasheet

Similar


TT Electronics/BI
In Stock: 2 075
Unit Price: 39,95000 Kč
Datasheet

Similar


Vishay Sfernice
In Stock: 0
Unit Price: 26,29816 Kč
Datasheet
3362S-1-203LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362S-1-103

DigiKey Part Number
3362S-1-103-ND
Manufacturer
Manufacturer Product Number
3362S-1-103
Description
TRIMMER 10K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362S-1-103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
20025,94925 Kč5 189,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,94925 Kč
Unit Price with VAT:31,39859 Kč