
3362X-1-103LF | |
|---|---|
DigiKey Part Number | 3362X-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362X-1-103LF |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362X-1-103LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72XR10KLF | TT Electronics/BI | 559 | 987-1148-ND | 39,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 Kč | 27,32 Kč |
| 10 | 22,79500 Kč | 227,95 Kč |
| 25 | 21,18920 Kč | 529,73 Kč |
| 50 | 20,04220 Kč | 1 002,11 Kč |
| 100 | 18,95350 Kč | 1 895,35 Kč |
| 250 | 17,59536 Kč | 4 398,84 Kč |
| 500 | 16,62850 Kč | 8 314,25 Kč |
| 1 000 | 15,71149 Kč | 15 711,49 Kč |
| 5 000 | 13,76476 Kč | 68 823,80 Kč |
| Unit Price without VAT: | 27,32000 Kč |
|---|---|
| Unit Price with VAT: | 33,05720 Kč |










