3362H-1-202 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 232
Unit Price: 36,87000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 246
Unit Price: 43,95000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 220
Unit Price: 35,20000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 18,96000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 25,97920 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 12
Unit Price: 27,50000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 25,97920 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 108
Unit Price: 27,50000 Kč
Datasheet

Similar


TT Electronics/BI
In Stock: 2 947
Unit Price: 33,54000 Kč
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: 23,13901 Kč
Datasheet

Similar


TT Electronics/BI
In Stock: 765
Unit Price: 38,54000 Kč
Datasheet
3362H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362H-1-202

DigiKey Part Number
3362H-202-ND
Manufacturer
Manufacturer Product Number
3362H-1-202
Description
TRIMMER 2K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362H-1-202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
20032,11880 Kč6 423,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,11880 Kč
Unit Price with VAT:38,86375 Kč