3362F-1-104LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362F-1-202LF

DigiKey Part Number
3362F-1-202LF-ND
Manufacturer
Manufacturer Product Number
3362F-1-202LF
Description
TRIMMER 2K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362F-1-202LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
143,95000 Kč43,95 Kč
1036,99400 Kč369,94 Kč
2534,51960 Kč862,99 Kč
5032,75300 Kč1 637,65 Kč
10031,06590 Kč3 106,59 Kč
25028,95868 Kč7 239,67 Kč
50027,45436 Kč13 727,18 Kč
1 00026,02375 Kč26 023,75 Kč
5 00022,97132 Kč114 856,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,95000 Kč
Unit Price with VAT:53,17950 Kč