
3362P-1-202 | |
|---|---|
DigiKey Part Number | 118-3362P-1-202-ND |
Manufacturer | |
Manufacturer Product Number | 3362P-1-202 |
Description | TRIMMER 2K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362P-1-202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,20000 Kč | 35,20 Kč |
| 10 | 29,66200 Kč | 296,62 Kč |
| 25 | 27,69560 Kč | 692,39 Kč |
| 50 | 26,27500 Kč | 1 313,75 Kč |
| 200 | 23,63895 Kč | 4 727,79 Kč |
| 400 | 22,41360 Kč | 8 965,44 Kč |
| 600 | 21,72500 Kč | 13 035,00 Kč |
| 1 000 | 20,88541 Kč | 20 885,41 Kč |
| 5 000 | 18,43738 Kč | 92 186,90 Kč |
| Unit Price without VAT: | 35,20000 Kč |
|---|---|
| Unit Price with VAT: | 42,59200 Kč |


