
3329H-1-154LF | |
|---|---|
DigiKey Part Number | 118-3329H-1-154LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329H-1-154LF |
Description | TRIMMER 150K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329H-1-154LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 150 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.250" Dia (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 49,63900 Kč | 496,39 Kč |
| 25 | 46,12000 Kč | 1 153,00 Kč |
| 50 | 43,60860 Kč | 2 180,43 Kč |
| 100 | 41,22120 Kč | 4 122,12 Kč |
| 300 | 37,68580 Kč | 11 305,74 Kč |
| 500 | 36,14092 Kč | 18 070,46 Kč |
| 1 000 | 34,14128 Kč | 34 141,28 Kč |
| 5 000 | 29,90115 Kč | 149 505,75 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |










