3299Y Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3299Y-1-101LF

DigiKey Part Number
3299Y-101LF-ND
Manufacturer
Manufacturer Product Number
3299Y-1-101LF
Description
TRIMMER 100 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3299Y-1-101LF cms-models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
cms-packaging
Tube
cms-part-status
Active
Resistance
100 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.375" x 0.240" Face (9.53mm x 6.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 299
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
160,41000 Kč60,41 Kč
1050,82500 Kč508,25 Kč
2547,42560 Kč1 185,64 Kč
5044,99280 Kč2 249,64 Kč
10042,67030 Kč4 267,03 Kč
25039,77196 Kč9 942,99 Kč
50037,70188 Kč18 850,94 Kč
1 00035,73449 Kč35 734,49 Kč
5 00031,53879 Kč157 693,95 Kč
Manufacturers Standard Package
cms-tray-value-add-message
cms-vat-exclude-title:60,41000 Kč
cms-vat-include-title:73,09610 Kč