Similar
Similar
Similar
Similar
Similar
Similar

OP747ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-OP747ARZ-REEL7TR-ND - Tape & Reel (TR) 505-OP747ARZ-REEL7CT-ND - Cut Tape (CT) 505-OP747ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP747ARZ-REEL7 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP747ARZ-REEL7 Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 320µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 5 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6012CS | Analog Devices Inc. | 0 | LT6012CS-ND | 0,00000 Kč | Similar |
| OPA1654AID | Texas Instruments | 2 390 | 296-30333-5-ND | 88,19000 Kč | Similar |
| OPA1654AIDR | Texas Instruments | 2 790 | 296-36689-1-ND | 68,87000 Kč | Similar |
| OPA4140AIDR | Texas Instruments | 0 | 296-48634-1-ND | 289,56000 Kč | Similar |
| OPA4180ID | Texas Instruments | 0 | 296-36435-5-ND | 107,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,67000 Kč | 228,67 Kč |
| 10 | 178,75600 Kč | 1 787,56 Kč |
| 25 | 166,26200 Kč | 4 156,55 Kč |
| 100 | 152,54840 Kč | 15 254,84 Kč |
| 250 | 150,67492 Kč | 37 668,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 138,82324 Kč | 138 823,24 Kč |
| Unit Price without VAT: | 228,67000 Kč |
|---|---|
| Unit Price with VAT: | 276,69070 Kč |



