
3299W-1-202 | |
|---|---|
DigiKey Part Number | 3299W-202-ND |
Manufacturer | |
Manufacturer Product Number | 3299W-1-202 |
Description | TRIMMER 2K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299W-1-202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.240" Face (9.53mm x 6.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,69000 Kč | 87,69 Kč |
| 10 | 73,78000 Kč | 737,80 Kč |
| 25 | 68,82240 Kč | 1 720,56 Kč |
| 50 | 65,27280 Kč | 3 263,64 Kč |
| 100 | 61,89630 Kč | 6 189,63 Kč |
| 250 | 57,68244 Kč | 14 420,61 Kč |
| 500 | 54,67500 Kč | 27 337,50 Kč |
| 1 000 | 51,81712 Kč | 51 817,12 Kč |
| Unit Price without VAT: | 87,69000 Kč |
|---|---|
| Unit Price with VAT: | 106,10490 Kč |


