
3299W-1-500LF | |
|---|---|
DigiKey Part Number | 3299W-500LF-ND |
Manufacturer | |
Manufacturer Product Number | 3299W-1-500LF |
Description | TRIMMER 50 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299W-1-500LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.240" Face (9.53mm x 6.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,05000 Kč | 61,05 Kč |
| 10 | 51,36200 Kč | 513,62 Kč |
| 25 | 47,92680 Kč | 1 198,17 Kč |
| 50 | 45,46800 Kč | 2 273,40 Kč |
| 100 | 43,12090 Kč | 4 312,09 Kč |
| 300 | 39,63153 Kč | 11 889,46 Kč |
| 500 | 38,10008 Kč | 19 050,04 Kč |
| 1 000 | 36,11191 Kč | 36 111,91 Kč |
| 5 000 | 31,87189 Kč | 159 359,45 Kč |
| Unit Price without VAT: | 61,05000 Kč |
|---|---|
| Unit Price with VAT: | 73,87050 Kč |


