
3299W-1-201 | |
---|---|
DigiKey Part Number | 118-3299W-1-201-ND |
Manufacturer | |
Manufacturer Product Number | 3299W-1-201 |
Description | TRIMMER 200 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299W-1-201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.240" Face (9.53mm x 6.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 87,69000 Kč | 87,69 Kč |
10 | 73,78000 Kč | 737,80 Kč |
25 | 68,82240 Kč | 1 720,56 Kč |
50 | 65,27280 Kč | 3 263,64 Kč |
100 | 61,89630 Kč | 6 189,63 Kč |
300 | 56,87630 Kč | 17 062,89 Kč |
500 | 54,67500 Kč | 27 337,50 Kč |
1 000 | 51,81712 Kč | 51 817,12 Kč |
Unit Price without VAT: | 87,69000 Kč |
---|---|
Unit Price with VAT: | 106,10490 Kč |