3296X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3296X-1-253LF

DigiKey Part Number
3296X-253LF-ND
Manufacturer
Manufacturer Product Number
3296X-1-253LF
Description
TRIMMER 25K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3296X-1-253LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
25 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 591
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
151,99000 Kč51,99 Kč
1043,74200 Kč437,42 Kč
2540,82000 Kč1 020,50 Kč
5038,72780 Kč1 936,39 Kč
10036,73230 Kč3 673,23 Kč
30033,76140 Kč10 128,42 Kč
50032,45826 Kč16 229,13 Kč
1 00030,76584 Kč30 765,84 Kč
5 00027,15509 Kč135 775,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,99000 Kč
Unit Price with VAT:62,90790 Kč