
3006P-1-103 | |
|---|---|
DigiKey Part Number | 3006P-103-ND |
Manufacturer | |
Manufacturer Product Number | 3006P-1-103 |
Description | TRIMMER 10KOHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3006P-1-103 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 15.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3009P-1-103 | Bourns Inc. | 133 | 3009P-103-ND | 81,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,40000 Kč | 63,40 Kč |
| 10 | 52,80600 Kč | 528,06 Kč |
| 25 | 49,05200 Kč | 1 226,30 Kč |
| 50 | 46,37420 Kč | 2 318,71 Kč |
| 100 | 43,83620 Kč | 4 383,62 Kč |
| 250 | 40,67740 Kč | 10 169,35 Kč |
| 500 | 38,43210 Kč | 19 216,05 Kč |
| 1 000 | 36,30463 Kč | 36 304,63 Kč |
| 5 000 | 31,79509 Kč | 158 975,45 Kč |
| Unit Price without VAT: | 63,40000 Kč |
|---|---|
| Unit Price with VAT: | 76,71400 Kč |





