
3009P-1-103 | |
|---|---|
DigiKey Part Number | 3009P-103-ND |
Manufacturer | |
Manufacturer Product Number | 3009P-1-103 |
Description | TRIMMER 10KOHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3009P-1-103 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 15.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.354" x 0.190" Face (8.98mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,34000 Kč | 81,34 Kč |
| 10 | 67,80100 Kč | 678,01 Kč |
| 25 | 62,97520 Kč | 1 574,38 Kč |
| 50 | 59,53420 Kč | 2 976,71 Kč |
| 100 | 56,27020 Kč | 5 627,02 Kč |
| 300 | 51,43523 Kč | 15 430,57 Kč |
| 500 | 49,32368 Kč | 24 661,84 Kč |
| 1 000 | 46,59098 Kč | 46 590,98 Kč |
| 5 000 | 40,80070 Kč | 204 003,50 Kč |
| Unit Price without VAT: | 81,34000 Kč |
|---|---|
| Unit Price with VAT: | 98,42140 Kč |

