
2045-47-BLF | |
|---|---|
DigiKey Part Number | 2045-47-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2045-47-BLF |
Description | GDT 470V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 10000A (10kA) ±30% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2045-47-BLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±30% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,54000 Kč | 18,54 Kč |
| 5 | 15,29000 Kč | 76,45 Kč |
| 10 | 14,12300 Kč | 141,23 Kč |
| 50 | 11,71900 Kč | 585,95 Kč |
| 100 | 10,81290 Kč | 1 081,29 Kč |
| 250 | 9,71928 Kč | 2 429,82 Kč |
| 500 | 8,96314 Kč | 4 481,57 Kč |
| 1 000 | 8,26368 Kč | 8 263,68 Kč |
| 5 000 | 6,82941 Kč | 34 147,05 Kč |
| Unit Price without VAT: | 18,54000 Kč |
|---|---|
| Unit Price with VAT: | 22,43340 Kč |



