
OQ0355500000G | |
|---|---|
DigiKey Part Number | 609-4122-ND |
Manufacturer | |
Manufacturer Product Number | OQ0355500000G |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - UL 12 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Thermoplastic Resin |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.157" (4.00mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1796335 | Phoenix Contact | 66 | 277-14068-ND | 74,04000 Kč | Similar |
| 5432384 | Phoenix Contact | 0 | 5432384-ND | 34,02780 Kč | Similar |
| OSTOQ035550 | On Shore Technology Inc. | 0 | OSTOQ035550-ND | 16,56373 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 7,70819 Kč | 16 187,20 Kč |
| Unit Price without VAT: | 7,70819 Kč |
|---|---|
| Unit Price with VAT: | 9,32691 Kč |










