Inrush Current Limiter 47 Ohms ±20% 3 A 0.689" (17.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF72-047D15

DigiKey Part Number
317-1220-ND
Manufacturer
Manufacturer Product Number
MF72-047D15
Description
ICL 47 OHM 20% 3A 17.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 47 Ohms ±20% 3 A 0.689" (17.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
47 Ohms
Tolerance
±20%
Current - Steady State Max
3 A
R @ Current
680 mOhms
Diameter
0.689" (17.50mm)
Lead Spacing
0.394" (10.00mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
521,92200 Kč109,61 Kč
1020,22100 Kč202,21 Kč
5016,78160 Kč839,08 Kč
20014,28390 Kč2 856,78 Kč
40013,17258 Kč5 269,03 Kč
60012,56100 Kč7 536,60 Kč
1 00011,82880 Kč11 828,80 Kč
5 0009,77012 Kč48 850,60 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč