2035-15-B5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2035-30-B5LF

DigiKey Part Number
2035-30-B5LF-ND
Manufacturer
Manufacturer Product Number
2035-30-B5LF
Description
GDT 300V 5KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 300 V 5000A (5kA) ±15% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2035-30-B5LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
300 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder, Radial Bend
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 876
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,47000 Kč25,47 Kč
521,09200 Kč105,46 Kč
1019,45000 Kč194,50 Kč
5016,13280 Kč806,64 Kč
10014,88660 Kč1 488,66 Kč
25013,37940 Kč3 344,85 Kč
50012,33782 Kč6 168,91 Kč
1 00011,37289 Kč11 372,89 Kč
5 0009,39436 Kč46 971,80 Kč
Manufacturers Standard Package
Unit Price without VAT:25,47000 Kč
Unit Price with VAT:30,81870 Kč