
2035-25-B5LF | |
|---|---|
DigiKey Part Number | 118-2035-25-B5LF-ND |
Manufacturer | |
Manufacturer Product Number | 2035-25-B5LF |
Description | GDT 250V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 5000A (5kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2035-25-B5LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 250 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, Radial Bend | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,47000 Kč | 25,47 Kč |
| 5 | 21,09200 Kč | 105,46 Kč |
| 10 | 19,45000 Kč | 194,50 Kč |
| 50 | 16,13280 Kč | 806,64 Kč |
| 100 | 14,88660 Kč | 1 488,66 Kč |
| 250 | 13,37940 Kč | 3 344,85 Kč |
| 500 | 12,33782 Kč | 6 168,91 Kč |
| 1 000 | 11,37289 Kč | 11 372,89 Kč |
| 5 000 | 9,39436 Kč | 46 971,80 Kč |
| Unit Price without VAT: | 25,47000 Kč |
|---|---|
| Unit Price with VAT: | 30,81870 Kč |


