
2035-25-BLF | |
|---|---|
DigiKey Part Number | 118-2035-25-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2035-25-BLF |
Description | GDT 250V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 5000A (5kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2035-25-BLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 250 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,00000 Kč | 24,00 Kč |
| 5 | 19,95600 Kč | 99,78 Kč |
| 10 | 18,39800 Kč | 183,98 Kč |
| 50 | 15,26960 Kč | 763,48 Kč |
| 100 | 14,08880 Kč | 1 408,88 Kč |
| 300 | 12,39563 Kč | 3 718,69 Kč |
| 500 | 11,67644 Kč | 5 838,22 Kč |
| 1 000 | 10,76350 Kč | 10 763,50 Kč |
| 5 000 | 8,89186 Kč | 44 459,30 Kč |
| Unit Price without VAT: | 24,00000 Kč |
|---|---|
| Unit Price with VAT: | 29,04000 Kč |



