203(5,7)-xx-B, C Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2035-15-BLF

DigiKey Part Number
2035-15-BLF-ND
Manufacturer
Manufacturer Product Number
2035-15-BLF
Description
GDT 150V 5KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 150 V 5000A (5kA) ±15% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2035-15-BLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
150 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 655
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,00000 Kč24,00 Kč
519,95600 Kč99,78 Kč
1018,39800 Kč183,98 Kč
5015,26960 Kč763,48 Kč
10014,08880 Kč1 408,88 Kč
30012,39563 Kč3 718,69 Kč
50011,67644 Kč5 838,22 Kč
1 00010,76350 Kč10 763,50 Kč
5 0008,89186 Kč44 459,30 Kč
Manufacturers Standard Package
Unit Price without VAT:24,00000 Kč
Unit Price with VAT:29,04000 Kč