



5145459-5 | |
|---|---|
DigiKey Part Number | A101942-ND |
Manufacturer | |
Manufacturer Product Number | 5145459-5 |
Description | CONN EDGE DUAL FMALE 70POS 0.100 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 70 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 5145459-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 35 | |
Number of Positions | 70 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | Latches | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,50000 Kč | 222,50 Kč |
| 10 | 189,02900 Kč | 1 890,29 Kč |
| 25 | 177,19040 Kč | 4 429,76 Kč |
| 50 | 168,72840 Kč | 8 436,42 Kč |
| 100 | 160,67470 Kč | 16 067,47 Kč |
| 250 | 150,62116 Kč | 37 655,29 Kč |
| 500 | 143,43892 Kč | 71 719,46 Kč |
| 1 000 | 138,70077 Kč | 138 700,77 Kč |
| Unit Price without VAT: | 222,50000 Kč |
|---|---|
| Unit Price with VAT: | 269,22500 Kč |









