Gas Discharge Tube 150 V 5000A (5kA) ±15% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2035-15-SM-RPLF

DigiKey Part Number
2035-15-SM-RPLFTR-ND - Tape & Reel (TR)
2035-15-SM-RPLFCT-ND - Cut Tape (CT)
2035-15-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2035-15-SM-RPLF
Description
GDT 150V 5KA 2 POLE SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 150 V 5000A (5kA) ±15% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2035-15-SM-RPLF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±15%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD Cylinder Square End
Voltage - DC Spark Over (Nom)
150 V
Base Product Number
Impulse Discharge Current (8/20µs)
5000A (5kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 428
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,07000 Kč26,07 Kč
521,60600 Kč108,03 Kč
1019,93800 Kč199,38 Kč
5016,53840 Kč826,92 Kč
10015,26000 Kč1 526,00 Kč
25013,71624 Kč3 429,06 Kč
50012,64802 Kč6 324,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50011,11362 Kč16 670,43 Kč
3 00010,23581 Kč30 707,43 Kč
4 5009,75198 Kč43 883,91 Kč
7 5009,20250 Kč69 018,75 Kč
Manufacturers Standard Package
Unit Price without VAT:26,07000 Kč
Unit Price with VAT:31,54470 Kč