
2030-23T-SM-RPLF | |
|---|---|
DigiKey Part Number | 118-2030-23T-SM-RPLFTR-ND - Tape & Reel (TR) 118-2030-23T-SM-RPLFCT-ND - Cut Tape (CT) 118-2030-23T-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2030-23T-SM-RPLF |
Description | GDT 185V 4KA 3 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 185 V 4000A (4kA) 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2030-23T-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 185 V | |
Impulse Discharge Current (8/20µs) | 4000A (4kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 5 | 57,11400 Kč | 285,57 Kč |
| 10 | 52,70500 Kč | 527,05 Kč |
| 50 | 43,71780 Kč | 2 185,89 Kč |
| 100 | 40,32880 Kč | 4 032,88 Kč |
| 250 | 36,22996 Kč | 9 057,49 Kč |
| 500 | 33,39228 Kč | 16 696,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,76207 Kč | 30 762,07 Kč |
| 2 000 | 28,32137 Kč | 56 642,74 Kč |
| 3 000 | 26,97592 Kč | 80 927,76 Kč |
| 5 000 | 26,77245 Kč | 133 862,25 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |











