
ADM487EWARZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM487EWARZ-REEL7TR-ND - Tape & Reel (TR) ADM487EWARZ-REEL7CT-ND - Cut Tape (CT) ADM487EWARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM487EWARZ-REEL7 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM487EWARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,12000 Kč | 116,12 Kč |
| 10 | 88,78000 Kč | 887,80 Kč |
| 25 | 81,95080 Kč | 2 048,77 Kč |
| 100 | 74,44000 Kč | 7 444,00 Kč |
| 250 | 73,57028 Kč | 18 392,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 68,92992 Kč | 68 929,92 Kč |
| 2 000 | 67,42343 Kč | 134 846,86 Kč |
| 3 000 | 66,66900 Kč | 200 007,00 Kč |
| Unit Price without VAT: | 116,12000 Kč |
|---|---|
| Unit Price with VAT: | 140,50520 Kč |










