Gas Discharge Tube 185 V 4000A (4kA) 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2030-23T-SM-RPLF

DigiKey Part Number
118-2030-23T-SM-RPLFTR-ND - Tape & Reel (TR)
118-2030-23T-SM-RPLFCT-ND - Cut Tape (CT)
118-2030-23T-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2030-23T-SM-RPLF
Description
GDT 185V 4KA 3 POLE SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 185 V 4000A (4kA) 3 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2030-23T-SM-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
185 V
Impulse Discharge Current (8/20µs)
4000A (4kA)
Tolerance
-
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 644
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,87000 Kč68,87 Kč
557,11400 Kč285,57 Kč
1052,70500 Kč527,05 Kč
5043,71780 Kč2 185,89 Kč
10040,32880 Kč4 032,88 Kč
25036,22996 Kč9 057,49 Kč
50033,39228 Kč16 696,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00030,76207 Kč30 762,07 Kč
2 00028,32137 Kč56 642,74 Kč
3 00026,97592 Kč80 927,76 Kč
5 00026,77245 Kč133 862,25 Kč
Manufacturers Standard Package
Unit Price without VAT:68,87000 Kč
Unit Price with VAT:83,33270 Kč