2019 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2019-09-SMH-RPLF

DigiKey Part Number
2019-09-SMH-RPLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2019-09-SMH-RPLF
Description
GDT 90V 20KA 2 POLE SMD HORIZ
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 20000A (20kA) ±20% 2 Pole Surface Mount Horizontal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount Horizontal
Package / Case
Disc 10.00mm Tabbed SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00020,03381 Kč40 067,62 Kč
Manufacturers Standard Package
Unit Price without VAT:20,03381 Kč
Unit Price with VAT:24,24091 Kč