
2019-09-SMH-LF | |
|---|---|
DigiKey Part Number | 2019-09-SMH-LF-ND |
Manufacturer | |
Manufacturer Product Number | 2019-09-SMH-LF |
Description | GDT 90V 20KA 2 POLE SMD HORIZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 20000A (20kA) ±20% 2 Pole Surface Mount Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount Horizontal | |
Package / Case | Disc 10.00mm Tabbed SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,43750 Kč | 11 718,75 Kč |
| Unit Price without VAT: | 23,43750 Kč |
|---|---|
| Unit Price with VAT: | 28,35938 Kč |










