
BC847C | |
|---|---|
DigiKey Part Number | 4786-BC847CTR-ND - Tape & Reel (TR) 4786-BC847CCT-ND - Cut Tape (CT) 4786-BC847CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847C |
Description | TRANS NPN 45V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 100 | 0,84410 Kč | 84,41 Kč |
| 500 | 0,60726 Kč | 303,63 Kč |
| 1 000 | 0,52978 Kč | 529,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43095 Kč | 1 292,85 Kč |
| 6 000 | 0,38090 Kč | 2 285,40 Kč |
| 9 000 | 0,35531 Kč | 3 197,79 Kč |
| 15 000 | 0,32649 Kč | 4 897,35 Kč |
| 21 000 | 0,30941 Kč | 6 497,61 Kč |
| 30 000 | 0,29278 Kč | 8 783,40 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |






