
B9844 | |
|---|---|
DigiKey Part Number | 2071-B9844-ND |
Manufacturer | |
Manufacturer Product Number | B9844 |
Description | B9844 BLUE SNAP TOOL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Snap Attaching Tool | |
For Use With/Related Products | Installing Snaps, Studs and Inserts | |
Specifications | Blue, Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 672,57000 Kč | 672,57 Kč |
| 10 | 605,28800 Kč | 6 052,88 Kč |
| 25 | 584,61800 Kč | 14 615,45 Kč |
| 50 | 570,73820 Kč | 28 536,91 Kč |
| 100 | 558,18140 Kč | 55 818,14 Kč |
| 250 | 543,32996 Kč | 135 832,49 Kč |
| Unit Price without VAT: | 672,57000 Kč |
|---|---|
| Unit Price with VAT: | 813,80970 Kč |








