
B9849 | |
|---|---|
DigiKey Part Number | 2071-B9849-ND |
Manufacturer | |
Manufacturer Product Number | B9849 |
Description | 3/8" 10MM SNAPS AND RIVETS SOCKE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Snap Stud | |
For Use With/Related Products | Snap Fasteners | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,10000 Kč | 448,10 Kč |
| Unit Price without VAT: | 448,10000 Kč |
|---|---|
| Unit Price with VAT: | 542,20100 Kč |


