BB-SWN-C-1-HWZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-SWN-E-2-HW

DigiKey Part Number
3240-BB-SWN-E-2-HW-ND
Manufacturer
Manufacturer Product Number
BB-SWN-E-2-HW
Description
SMALL 3 PORT 10/100M SWITCH
Customer Reference
Detailed Description
Network Switch - Unmanaged, Switch - Managed 3 Ports
Product Attributes
Type
Description
Select All
Category
Manufacturer
BotBlox
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch - Unmanaged, Switch - Managed
Configuration
Fixed
Number of Ports
3
Copper Ports
3
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
PoE Ports
0
Connector Type
Molex Picoblade, RJ45
Voltage - Input
5.1V ~ 40V
Ingress Protection
-
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 40 days from BotBlox
A separate 1 052,50 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 441,80000 Kč2 441,80 Kč
Unit Price without VAT:2 441,80000 Kč
Unit Price with VAT:2 954,57800 Kč