Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 3Hz ~ 384Hz 12-LGA (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 3Hz ~ 384Hz 12-LGA (2x2)
Sensing solutions for hearables

BMA400

DigiKey Part Number
828-1081-2-ND - Tape & Reel (TR)
828-1081-1-ND - Cut Tape (CT)
828-1081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMA400
Description
ACCELEROMETER 2-16G 12LGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 3Hz ~ 384Hz 12-LGA (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BMA400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bosch Sensortec
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 16g
Sensitivity (LSB/g)
1024 (±2g) ~ 128 (±16g)
Sensitivity (mV/g)
-
Bandwidth
3Hz ~ 384Hz
Output Type
I2C, SPI
Voltage - Supply
1.71V ~ 3.6V
Features
Selectable Low Pass Filter
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
12-VFLGA Module
Supplier Device Package
12-LGA (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 559
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
542,54200 Kč212,71 Kč
1040,54700 Kč405,47 Kč
2538,19960 Kč954,99 Kč
5036,58700 Kč1 829,35 Kč
10035,11500 Kč3 511,50 Kč
50032,15214 Kč16 076,07 Kč
1 00031,04953 Kč31 049,53 Kč
5 00028,91618 Kč144 580,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00028,00052 Kč280 005,20 Kč
Manufacturers Standard Package
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč