


BOS1921CWR | |
|---|---|
DigiKey Part Number | 2158-BOS1921CWRTR-ND - Tape & Reel (TR) 2158-BOS1921CWRCT-ND - Cut Tape (CT) 2158-BOS1921CWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BOS1921CWR |
Description | IC MTR DRV PIEZO 3V-5.5V 20WFBGA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C/I3C 20-WLCSP (2.08x1.68) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boreas Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - AC, DC | Piezo | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Differential | |
Interface | I2C/I3C | |
Technology | Power MOSFET | |
Applications | Haptic Feedback, Sensing | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 95V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP (2.08x1.68) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 500 | 57,53452 Kč | 28 767,26 Kč |
| 1 000 | 48,71536 Kč | 48 715,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 48,71536 Kč | 194 861,44 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |











