
BS800DIRAL5005 | |
|---|---|
DigiKey Part Number | 902-1047-ND |
Manufacturer | |
Manufacturer Product Number | BS800DIRAL5005 |
Description | DECORATIVE SEAL/BLUE BOS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Decorative Seal, Blue BOS Streamline 800 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bopla Enclosures | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Decorative Seal, Blue | |
For Use With/Related Products | BOS Streamline 800 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,78000 Kč | 550,78 Kč |
| 5 | 470,77600 Kč | 2 353,88 Kč |
| 10 | 440,03400 Kč | 4 400,34 Kč |
| 25 | 402,43920 Kč | 10 060,98 Kč |
| 50 | 376,14560 Kč | 18 807,28 Kč |
| 100 | 359,85320 Kč | 35 985,32 Kč |
| Unit Price without VAT: | 550,78000 Kč |
|---|---|
| Unit Price with VAT: | 666,44380 Kč |





