

BS800F7024 | |
|---|---|
DigiKey Part Number | 902-1038-ND |
Manufacturer | |
Manufacturer Product Number | BS800F7024 |
Description | BOX ABS GRAY 8.24"L X 3.859"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 8.240" L x 3.859" W (209.30mm x 98.00mm) X 1.370" (34.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.240" L x 3.859" W (209.30mm x 98.00mm) | |
Height | 1.370" (34.80mm) | |
Area (L x W) | 31.8in² (205cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 887,38000 Kč | 887,38 Kč |
| 5 | 758,61600 Kč | 3 793,08 Kč |
| 10 | 709,08100 Kč | 7 090,81 Kč |
| 25 | 648,49400 Kč | 16 212,35 Kč |
| 50 | 614,98100 Kč | 30 749,05 Kč |
| Unit Price without VAT: | 887,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 073,72980 Kč |





