Box Plastic, ABS Gray Hand Held, Split Sides 8.240" L x 3.859" W (209.30mm x 98.00mm) X 1.370" (34.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Gray Hand Held, Split Sides 8.240" L x 3.859" W (209.30mm x 98.00mm) X 1.370" (34.80mm)

BS803F7024

DigiKey Part Number
902-1039-ND
Manufacturer
Manufacturer Product Number
BS803F7024
Description
BOX ABS GRAY 8.24"L X 3.859"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Hand Held, Split Sides 8.240" L x 3.859" W (209.30mm x 98.00mm) X 1.370" (34.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
8.240" L x 3.859" W (209.30mm x 98.00mm)
Height
1.370" (34.80mm)
Area (L x W)
31.8in² (205cm²)
Design
Hand Held, Split Sides
Material
Color
Gray
Thickness
0.118" (3.00mm)
Features
Battery Compartment, AA
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 124,02000 Kč1 124,02 Kč
Manufacturers Standard Package
Unit Price without VAT:1 124,02000 Kč
Unit Price with VAT:1 360,06420 Kč